DNC Orange Zipper Hi Vis Vest, 3XL
- RS Stock No.:
- 249-3676
- Mfr. Part No.:
- 3990 Orange/Navy 3XL
- Brand:
- DNC
Subtotal (1 unit)*
$51.26
(exc. GST)
$56.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.26 |
*price indicative
- RS Stock No.:
- 249-3676
- Mfr. Part No.:
- 3990 Orange/Navy 3XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Hi Vis Vest | |
| Colour | Orange | |
| Size | 3XL | |
| Closure Type | Zipper | |
| Resistance Features | Waterproof, Hi-Vis | |
| Series | 3990 | |
| Standards/Approvals | Oeko-Tex standard 100 class II, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, Class F AS/NZS1906.4:2010, AS/NZS4399:1996, Class D/N | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Hi Vis Vest | ||
Colour Orange | ||
Size 3XL | ||
Closure Type Zipper | ||
Resistance Features Waterproof, Hi-Vis | ||
Series 3990 | ||
Standards/Approvals Oeko-Tex standard 100 class II, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, Class F AS/NZS1906.4:2010, AS/NZS4399:1996, Class D/N | ||
- COO (Country of Origin):
- CN
The DNC 3990 series is a HiVis 4 in 1 Zip off sleeve revisable vest, this vest have X mark on back with additional tape on tail. The vest is made of 200D Polyester/PVC , seam-sealed waterproof shell. All DNCgarment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Garments are tested for UPF (ultraviolet protection factor)
Garments are manufactured to comply with New Hi Vis standard Class F
DNC use premium quality Reflective Tape
100% waterproof
Related links
- DNC Orange Hi Vis Vest Polyvinyl Chloride 200D Polyester, 3XL
- DNC Orange Hi Vis Vest Cotton, 3XL
- DNC Orange Hi Vis Vest 300D Breathable Polyester/Polyurethane, 3XL
- DNC Orange Hi Vis Vest
- DNC Orange Hi Vis Vest 200D Polyester/Polyvinyl Chloride
- DNC Orange Hi Vis Vest Polyester, M
- DNC Orange Hi Vis Vest 200D Polyester/Polyvinyl Chloride, 4XL
- DNC Orange Hi Vis Vest 200D Polyester/Polyvinyl Chloride, 5XL
