DNC Orange Zipper Hi Vis Vest 200D Polyester/Polyvinyl Chloride, 5XL
- RS Stock No.:
- 249-3679
- Mfr. Part No.:
- 3990 Orange/Navy 5XL
- Brand:
- DNC
Subtotal (1 unit)*
$51.26
(exc. GST)
$56.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.26 |
*price indicative
- RS Stock No.:
- 249-3679
- Mfr. Part No.:
- 3990 Orange/Navy 5XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Hi Vis Vest | |
| Colour | Orange | |
| Size | 5XL | |
| Closure Type | Zipper | |
| Material | 200D Polyester/Polyvinyl Chloride | |
| Resistance Features | Waterproof, Hi-Vis | |
| Standards/Approvals | New Hi Vis standard Class F AS/NZS1906.4:2010, All DNC garment fabric fully complies with Oeko-Tex standard 100 class II, Class D/N, UPF (ultraviolet protection factor) in accordance with AS/NZS4399:1996, CSR Reflective tape fully complies with AS/NZS1906.4:2010, AS/NZS 4602.1:2011 | |
| Series | 3990 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Hi Vis Vest | ||
Colour Orange | ||
Size 5XL | ||
Closure Type Zipper | ||
Material 200D Polyester/Polyvinyl Chloride | ||
Resistance Features Waterproof, Hi-Vis | ||
Standards/Approvals New Hi Vis standard Class F AS/NZS1906.4:2010, All DNC garment fabric fully complies with Oeko-Tex standard 100 class II, Class D/N, UPF (ultraviolet protection factor) in accordance with AS/NZS4399:1996, CSR Reflective tape fully complies with AS/NZS1906.4:2010, AS/NZS 4602.1:2011 | ||
Series 3990 | ||
- COO (Country of Origin):
- CN
The DNC 3990 series is a HiVis 4 in 1 Zip off sleeve revisable vest, this vest have X mark on back with additional tape on tail. The vest is made of 200D Polyester/PVC , seam-sealed waterproof shell. All DNCgarment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Garments are tested for UPF (ultraviolet protection factor)
Garments are manufactured to comply with New Hi Vis standard Class F
DNC use premium quality Reflective Tape
100% waterproof
- RS Stock No. 2493681
- Mfr. Part No. 3990 Orange/Navy L
Each
$51.26
- RS Stock No. 2493677
- Mfr. Part No. 3990 Orange/Navy 4XL
Each
$51.26
- RS Stock No. 2493686
- Mfr. Part No. 3990 Orange/Navy XS
Each
$51.26
- RS Stock No. 2493685
- Mfr. Part No. 3990 Orange/Navy XL
Each
$51.26
Related links
- DNC Orange Hi Vis Vest 200D Polyester Polyvinyl Chloride, 5XL
- DNC Orange Hi Vis Vest 200D Polyester/Polyvinyl Chloride
- DNC Orange Hi Vis Vest 200D Polyester/Polyvinyl Chloride, 4XL
- DNC Yellow Hi Vis Vest 100% Polyester Polar Fleece Polyvinyl Chloride, 5XL
- DNC Orange Hi Vis Vest Reversible Polar Fleece Inner 6XL
- DNC Orange Hi Vis Vest 200D Polyester Polyvinyl Chloride, 6XL
- DNC Orange Hi Vis Vest Polyurethane Coated Polyester 200D Polyester
- DNC Orange Hi Vis Vest 100% Polyester Polar Fleece 200D Polyester












