DNC Orange Zipper Hi Vis Vest 300D Breathable Polyester/Polyurethane with Reflective Tape

Subtotal (1 unit)*

$51.13

(exc. GST)

$56.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.13

*price indicative

RS Stock No.:
249-6322
Mfr. Part No.:
3865 Orange/Navy S
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Hi Vis Vest

Colour

Orange

Closure Type

Zipper

Material

300D Breathable Polyester/Polyurethane with Reflective Tape

Standards/Approvals

Class D/N, AS/NZS 4602.1:2011 to meet the requirements of Hi-Vis safety standards All DNC garments use the Green Dye only, DNC garments are tested for UPF (ultraviolet protection factor) in accordance with AS/NZS4399:1996. The level of protection varies depending on the fabric and colour of the garment. DNC HiVis garments are manufactured to comply with New Hi Vis standard Class F AS/NZS1906.4:2010, except for the Patrol Saint Flame Retardant range. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes. All 3M reflective tape complies with AS/NZS1906.4:2010 for HiVis material

Series

3865

COO (Country of Origin):
CN
The DNC 3865 series is a HiVis 300D breathable polyester/PU reversible vest with 3M reflective tape. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.

Tested for UPF (ultraviolet protection factor)

Garments are manufactured to comply with New Hi Vis standard Class F

DNC use 3M Reflective tape

Each
$53.20
Each
$43.87
  • RS Stock No. 2496314
  • Mfr. Part No. 3865 Orange/Navy 2XL
Each
$51.13
  • RS Stock No. 2496323
  • Mfr. Part No. 3865 Orange/Navy XL
Each
$42.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy