DNC Orange Zipper Hi Vis Vest 200D Polyester/Polyvinyl Chloride
- RS Stock No.:
- 249-3675
- Mfr. Part No.:
- 3990 Orange/Navy 2XL
- Brand:
- DNC
Subtotal (1 unit)*
$51.26
(exc. GST)
$56.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | $51.26 |
*price indicative
- RS Stock No.:
- 249-3675
- Mfr. Part No.:
- 3990 Orange/Navy 2XL
- Brand:
- DNC
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Colour | Orange | |
| Product Type | Hi Vis Vest | |
| Closure Type | Zipper | |
| Material | 200D Polyester/Polyvinyl Chloride | |
| Resistance Features | Water Resistant | |
| Series | 3990 | |
| Standards/Approvals | not produce chemicals that pollute the environment, Oeko-Tex standard 100 class II, non-environmental hormone, after extraction of heavy metals in the following limits, acute toxicity, dye itself, Class F AS/NZS1906.4:2010, color fastness and superior to disable the use of dyes, AS/NZS4399:1996, PU coated inner and all seam sealed 100% waterproof. Green dye should meet the following conditions:Does not contain harmful or Non- aromatic amine, Non-persistent organic pollutants, the use of formaldehyde and, Non-carcinogenic, AS/NZS1906.4:2010 for HiVis material, Home wash 50 cycles @ 60°C. DNC Rainwear and HiVis Jackets are made of a polyester outer, sensitization, Class D/N, AS/NZS 4602.1:2011, does not produce pollution of the environment harmful chemicals | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Colour Orange | ||
Product Type Hi Vis Vest | ||
Closure Type Zipper | ||
Material 200D Polyester/Polyvinyl Chloride | ||
Resistance Features Water Resistant | ||
Series 3990 | ||
Standards/Approvals not produce chemicals that pollute the environment, Oeko-Tex standard 100 class II, non-environmental hormone, after extraction of heavy metals in the following limits, acute toxicity, dye itself, Class F AS/NZS1906.4:2010, color fastness and superior to disable the use of dyes, AS/NZS4399:1996, PU coated inner and all seam sealed 100% waterproof. Green dye should meet the following conditions:Does not contain harmful or Non- aromatic amine, Non-persistent organic pollutants, the use of formaldehyde and, Non-carcinogenic, AS/NZS1906.4:2010 for HiVis material, Home wash 50 cycles @ 60°C. DNC Rainwear and HiVis Jackets are made of a polyester outer, sensitization, Class D/N, AS/NZS 4602.1:2011, does not produce pollution of the environment harmful chemicals | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2493681
- Mfr. Part No. 3990 Orange/Navy L
- RS Stock No. 2493686
- Mfr. Part No. 3990 Orange/Navy XS
- RS Stock No. 2493685
- Mfr. Part No. 3990 Orange/Navy XL
- RS Stock No. 2493677
- Mfr. Part No. 3990 Orange/Navy 4XL
Related links
- DNC Orange Hi Vis Vest 200D Polyester/Polyvinyl Chloride
- DNC Orange Hi Vis Vest 200D Polyester/Polyvinyl Chloride, 4XL
- DNC Orange Hi Vis Vest 200D Polyester/Polyvinyl Chloride, 5XL
- DNC Orange Hi Vis Vest Reversible Polar Fleece Inner 6XL
- DNC Orange Hi Vis Vest 100% Polyester Polar Fleece 200D Polyester
- DNC Orange Hi Vis Vest 200D Polyester Polyvinyl Chloride, 6XL
- DNC Orange Hi Vis Vest 200D Polyester Polyvinyl Chloride, 5XL
- DNC Orange Hi Vis Vest Polyurethane Coated Polyester 200D Polyester












