Maxisafe Orange Breathable, Lightweight, Water Resistant Hi Vis Vest, 5XL
- RS Stock No.:
- 241-5540
- Mfr. Part No.:
- SVF604-5XL
- Brand:
- Maxisafe
Subtotal (1 unit)**
$32.01
(exc. GST)
$35.21
(inc. GST)
Stocked by manufacturer – available for delivery 06/07/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $32.01 |
**price indicative
- RS Stock No.:
- 241-5540
- Mfr. Part No.:
- SVF604-5XL
- Brand:
- Maxisafe
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Maxisafe | |
Colour | Orange | |
Size | 5XL | |
Closure Type | Velcro | |
Gender | Unisex | |
Material Properties | Breathable, Lightweight, Water Resistant | |
Select all | ||
---|---|---|
Brand Maxisafe | ||
Colour Orange | ||
Size 5XL | ||
Closure Type Velcro | ||
Gender Unisex | ||
Material Properties Breathable, Lightweight, Water Resistant | ||
Related links
- Maxisafe Orange Breathable Water Resistant Hi Vis Vest, XXL
- Maxisafe Orange Breathable Water Resistant Hi Vis Vest, L
- Maxisafe Orange Breathable Water Resistant Hi Vis Vest, XL
- Maxisafe Orange Breathable Water Resistant Hi Vis Vest, 4XL
- Maxisafe Orange Breathable Water Resistant Hi Vis Vest, S
- Maxisafe Orange Breathable Water Resistant Hi Vis Vest, 3XL
- Maxisafe Orange Breathable Water Resistant Hi Vis Vest, M
- Maxisafe Yellow Breathable Water Resistant Hi Vis Vest, 5XL