RS Better World
Leo Workwear Purple Velcro Hi Vis Vest Recycled Polyester, 4XL
- RS Stock No.:
- 286-4375
- Mfr. Part No.:
- W05-PR-LEO-4XL
- Brand:
- Leo Workwear
Subtotal (1 unit)*
$12.54
(exc. GST)
$13.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 286-4375
- Mfr. Part No.:
- W05-PR-LEO-4XL
- Brand:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Vest | |
| Colour | Purple | |
| Size | 4XL | |
| Closure Type | Velcro | |
| Gender | Unisex | |
| Material | Recycled Polyester | |
| Resistance Features | Hi-Vis | |
| Standards/Approvals | No | |
| Series | W05-PR-LEO | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Vest | ||
Colour Purple | ||
Size 4XL | ||
Closure Type Velcro | ||
Gender Unisex | ||
Material Recycled Polyester | ||
Resistance Features Hi-Vis | ||
Standards/Approvals No | ||
Series W05-PR-LEO | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Pilton single-color reflective waistcoat offers 13 color combinations, making it versatile for representing company brands or various job roles within an organization. It doesn't conform to ISO 20471 standards but is suitable for sporting events or festivals. Made from recycled knitted polyester with grey trim, it provides both sustainability and visibility in various environments.
Velcro fastener
Scooped sides allowing pocket access
2 front bellowed multi-functional storage pockets
Related links
- Leo Workwear Purple Hi Vis Vest Recycled Polyester, M
- Leo Workwear Purple Hi Vis Vest Recycled Polyester, L
- Leo Workwear Purple Hi Vis Vest Recycled Polyester, 2XL
- Leo Workwear Purple Hi Vis Vest Recycled Polyester, S
- Leo Workwear Purple Hi Vis Vest Recycled Polyester, XL
- Leo Workwear Purple Hi Vis Vest Recycled Polyester, XS
- Leo Workwear Blue Hi Vis Vest Recycled Polyester, 4XL
- Leo Workwear Green Hi Vis Vest Recycled Polyester, 4XL
