- RS Stock No.:
- 241-5556
- Mfr. Part No.:
- SVV602-XL
- Brand:
- Maxisafe
Stocked by manufacturer – available for delivery 23/07/2024
Price (ex. GST) Each
$7.41
(exc. GST)
$8.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $7.41 |
- RS Stock No.:
- 241-5556
- Mfr. Part No.:
- SVV602-XL
- Brand:
- Maxisafe
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Maxisafe Hi-Vis reflective orange safety vest for day use. This safety vest comply to AS/NZS 4602. Designed to use for civil construction workers, traffic management, road & railway maintenance, pedestrian crossings, airport runways and airport maintenance operations.
Extra-large(XL) size Hi-Vis orange day vest
Cool, breathable and lightweight fabric
Complies with AS/NZS 4602
No reflective tape suitable for day use
Velcro closure
50 per carton
Cool, breathable and lightweight fabric
Complies with AS/NZS 4602
No reflective tape suitable for day use
Velcro closure
50 per carton
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Size | XL |
Closure Type | Velcro |
Gender | Unisex |
Material Properties | Breathable, Lightweight, Water Resistant |
Related links
- Maxisafe Orange Breathable, Lightweight, Water Resistant Hi Vis Vest, XL
- Maxisafe Orange Breathable, Lightweight, Water Resistant Hi Vis Vest, M
- Maxisafe Orange Breathable, Lightweight, Water Resistant Hi Vis Vest, S
- Maxisafe Orange Breathable, Lightweight, Water Resistant Hi Vis Vest, XXL
- Maxisafe Orange Breathable, Lightweight, Water Resistant Hi Vis Vest, L
- Maxisafe Orange Breathable, Lightweight, Water Resistant Hi Vis Vest, 3XL
- Maxisafe Orange Breathable, Lightweight, Water Resistant Hi Vis Vest, 4XL
- Maxisafe Orange Breathable, Lightweight, Water Resistant Hi Vis Vest, 5XL