Maxisafe Orange Velcro Hi Vis Vest Cool, Breathable and Lightweight Fabric, S/5XL

Subtotal (1 unit)*

$32.72

(exc. GST)

$35.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.72

*price indicative

RS Stock No.:
241-5537
Mfr. Part No.:
SVF604-2XL
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Colour

Orange

Product Type

Hi Vis Vest

Size

S/5XL

Closure Type

Velcro

Gender

Unisex

Material

Cool, Breathable and Lightweight Fabric

Resistance Features

Water Resistant, Breathable, Lightweight

Standards/Approvals

AS/NZS 4602 - Day/Night Use

Series

SVF604

COO (Country of Origin):
CN
The Maxisafe Hi-Vis reflective orange safety vest for day use or day and night use. This safety vest comply to AS/NZS 4602. It has quality Velcro seals on both the day and day/night reflective tape and on non reflective vests. Designed to use for civil construction workers, traffic management, road & railway maintenance, pedestrian crossings, airport runways and airport maintenance operations.

2XL size reflective orange vest

Cool, breathable and lightweight fabric

Complies with AS/NZS 4602 Day/Night Use

With H pattern reflective tape Class D/N

Velcro closure

Each
$6.66
  • RS Stock No. 0327565
  • Mfr. Part No. GIL4BO03
Each
$5.21
Each
$5.73
Each
$37.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy