Maxisafe Orange Breathable, Lightweight, Water Resistant Hi Vis Vest, 3XL
- RS Stock No.:
- 241-5538
- Mfr. Part No.:
- SVF604-3XL
- Brand:
- Maxisafe
Subtotal (1 unit)**
Was $13.59
You pay
$12.91
(exc. GST)
$14.20
(inc. GST)
96 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $12.91 |
**price indicative
- RS Stock No.:
- 241-5538
- Mfr. Part No.:
- SVF604-3XL
- Brand:
- Maxisafe
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Maxisafe | |
Colour | Orange | |
Size | 3XL | |
Closure Type | Velcro | |
Gender | Unisex | |
Material Properties | Breathable, Lightweight, Water Resistant | |
Select all | ||
---|---|---|
Brand Maxisafe | ||
Colour Orange | ||
Size 3XL | ||
Closure Type Velcro | ||
Gender Unisex | ||
Material Properties Breathable, Lightweight, Water Resistant | ||
Related links
- Maxisafe Orange Breathable Water Resistant Hi Vis Vest, 3XL
- Maxisafe Orange Breathable Water Resistant Hi Vis Vest, 4XL
- Maxisafe Orange Breathable Water Resistant Hi Vis Vest, S
- Maxisafe Orange Breathable Water Resistant Hi Vis Vest, L
- Maxisafe Orange Breathable Water Resistant Hi Vis Vest, XL
- Maxisafe Orange Breathable Water Resistant Hi Vis Vest, M
- Maxisafe Orange Breathable Water Resistant Hi Vis Vest, XXL
- Maxisafe Orange Breathable Water Resistant Hi Vis Vest, 5XL