Maxisafe Yellow Velcro Hi Vis Vest Breathable and Lightweight Fabric, Cool, 2XL

Subtotal (1 unit)*

$17.79

(exc. GST)

$19.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.79

*price indicative

RS Stock No.:
241-5545
Mfr. Part No.:
SVV601-2XL
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Product Type

Hi Vis Vest

Colour

Yellow

Size

2XL

Closure Type

Velcro

Gender

Unisex

Material

Breathable and Lightweight Fabric, Cool

Resistance Features

Water Resistant, Breathable, Lightweight

Series

SVV601

Standards/Approvals

AS/NZS 4602

COO (Country of Origin):
CN
The Maxisafe Hi-Vis reflective yellow safety vest for day use. This safety vest comply to AS/NZS 4602. Designed to use for civil construction workers, traffic management, road & railway maintenance, pedestrian crossings, airport runways and airport maintenance operations.

2XL size Hi-Vis yellow day vest

Cool, breathable and lightweight fabric

Complies with AS/NZS 4602

No reflective tape suitable for day use

Velcro closure

50 per carton

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy