Mascot Workwear Green, Black, Yellow, White Zipper Hi Vis Vest, M

Subtotal (1 unit)*

$208.70

(exc. GST)

$229.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.70

*price indicative

RS Stock No.:
218-4037
Mfr. Part No.:
15565-249-1709 M
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Colour

Green, Black, Yellow, White

Product Type

Hi Vis Vest

Size

M

Closure Type

Zipper

Gender

Unisex

Resistance Features

Water Repellent

Series

GRIMSBY

Standards/Approvals

EN ISO 20471 Classe 1

RoHS Status: Exempt

The Mascot Winter Gilet is breathable, windproof and water-repellent. It has effective insulation properties through an inner polyester wadding. It's zipped inner pockets are designed especially for a mobile with holes for headset wire and guide loops to

It has chest pockets with zip

It has loops to hold a headset cord

It has high collar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy