Mascot Workwear White, Black, Green, Yellow Zipper Hi Vis Vest, L
- RS Stock No.:
- 218-4036
- Mfr. Part No.:
- 15565-249-1709 L
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$230.67
(exc. GST)
$253.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.67 |
*price indicative
- RS Stock No.:
- 218-4036
- Mfr. Part No.:
- 15565-249-1709 L
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Colour | White, Black, Green, Yellow | |
| Product Type | Hi Vis Vest | |
| Size | L | |
| Closure Type | Zipper | |
| Gender | Unisex | |
| Resistance Features | Water Repellent | |
| Series | GRIMSBY | |
| Standards/Approvals | EN ISO 20471 Classe 1 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Colour White, Black, Green, Yellow | ||
Product Type Hi Vis Vest | ||
Size L | ||
Closure Type Zipper | ||
Gender Unisex | ||
Resistance Features Water Repellent | ||
Series GRIMSBY | ||
Standards/Approvals EN ISO 20471 Classe 1 | ||
RoHS Status: Exempt
The Mascot Winter Gilet is breathable, windproof and water-repellent. It has effective insulation properties through an inner polyester wadding. It's zipped inner pockets are designed especially for a mobile with holes for headset wire and guide loops to
It has chest pockets with zip
It has loops to hold a headset cord
It has high collar
