Mascot Workwear Green, White, Yellow, Black Fastening with Zip Hi Vis Vest Polyester, 2XL

Subtotal (1 unit)*

$173.50

(exc. GST)

$190.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.50

*price indicative

RS Stock No.:
218-4035
Mfr. Part No.:
15565-249-1709 2XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Hi Vis Vest

Colour

Green, White, Yellow, Black

Size

2XL

Closure Type

Fastening with Zip

Gender

Unisex

Material

Polyester

Resistance Features

Water Repellent

Standards/Approvals

EN ISO 20471 Classe 1

Series

GRIMSBY

RoHS Status: Exempt

The Mascot Winter Gilet is breathable, windproof and water-repellent. It has effective insulation properties through an inner polyester wadding. It's zipped inner pockets are designed especially for a mobile with holes for headset wire and guide loops to

It has chest pockets with zip

It has loops to hold a headset cord

It has high collar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy