PULSAR PRARC09 Orange Unisex Hi Vis Jacket, M
- RS Stock No.:
- 287-5937
- Mfr. Part No.:
- PRARC09-M
- Brand:
- PULSAR
Subtotal (1 unit)*
$896.65
(exc. GST)
$986.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $896.65 |
*price indicative
- RS Stock No.:
- 287-5937
- Mfr. Part No.:
- PRARC09-M
- Brand:
- PULSAR
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Hi Vis Jacket | |
| Size | M | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 50% FR Viscose, 50% Meta Aramid, 120 GSM Jersey Knit Lining | |
| Outer Material | 1% Anti-Static Fibre, 22% Regenerative Viscose, 37% FR Viscose, Protal 260 GSM 40% Protex | |
| Series | PRARC09 | |
| Closure Type | YKK 2 Way Zip Fastening, Velcro | |
| Resistance Features | Anti-Static, Water Resistant | |
| Standards/Approvals | E3, EN1149-5: 2018, EN343 Class 3:3:X, EN ISO 11612:2015 A1, EN ISO 11611: 2015 Class 2 A1, RIS-3279, IEC 61482-2: 2018 Class 2, F1, EN ISO 20471 Class 3, B1, C1, D1 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Hi Vis Jacket | ||
Size M | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 50% FR Viscose, 50% Meta Aramid, 120 GSM Jersey Knit Lining | ||
Outer Material 1% Anti-Static Fibre, 22% Regenerative Viscose, 37% FR Viscose, Protal 260 GSM 40% Protex | ||
Series PRARC09 | ||
Closure Type YKK 2 Way Zip Fastening, Velcro | ||
Resistance Features Anti-Static, Water Resistant | ||
Standards/Approvals E3, EN1149-5: 2018, EN343 Class 3:3:X, EN ISO 11612:2015 A1, EN ISO 11611: 2015 Class 2 A1, RIS-3279, IEC 61482-2: 2018 Class 2, F1, EN ISO 20471 Class 3, B1, C1, D1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- PULSAR PRARC09 Orange Unisex Hi Vis Jacket, 6XL
- PULSAR PRARC09 Orange Unisex Hi Vis Jacket, XL
- PULSAR PRARC09 Orange Unisex Hi Vis Jacket, L
- PULSAR PRARC09 Orange Unisex Hi Vis Jacket, 2XL
- PULSAR PRARC09 Orange Unisex Hi Vis Jacket, S
- PULSAR PRARC09 Orange Unisex Hi Vis Jacket, 5XL
- PULSAR PRARC09 Orange Unisex Hi Vis Jacket, 3XL
- PULSAR PRARC09 Orange Unisex Hi Vis Jacket, 4XL
