PULSAR PRARC09 Orange Unisex Hi Vis Jacket, 5XL

Subtotal (1 unit)*

$941.89

(exc. GST)

$1,036.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$941.89

*price indicative

RS Stock No.:
287-5933
Mfr. Part No.:
PRARC09-5XL
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

5XL

Product Type

Hi Vis Jacket

Colour

Orange

Gender

Unisex

Hooded

Yes

Lining Material

120 GSM Jersey Knit Lining, 50% FR Viscose, 50% Meta Aramid

Outer Material

1% Anti-Static Fibre, 22% Regenerative Viscose, 37% FR Viscose, Protal 260 GSM 40% Protex

Series

PRARC09

Resistance Features

Anti-Static, Heat Resistant

Closure Type

Velcro, YKK 2 Way Zip Fastening

Standards/Approvals

B1, C1, D1, E3, EN1149-5: 2018, EN343 Class 3:3:X, EN ISO 11611: 2015 Class 2 A1, EN ISO 11612:2015 A1, EN ISO 20471 Class 3, F1, IEC 61482-2: 2018 Class 2, RIS-3279 3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Allied Telesyn Storm Coat is constructed with adjustable and elasticated cuffs, it ensures a superior fit, essential for optimal comfort and protection. Its flame retardant lining and pocket bags, along with FR piping on pocket flap edges, prioritize safety without compromising style. Equipped with two outer pockets featuring flaps with Velcro closure, it offers convenient storage options.

3 layer laminate fabric

Twin stitched FR reflective tape

Reflective heat applied brand logos

Visible EN performance standard transfer

Inherently flame retardant and anti static

  • RS Stock No. 2875936
  • Mfr. Part No. PRARC09-L
Each
$896.65
  • RS Stock No. 2875938
  • Mfr. Part No. PRARC09-S
Each
$896.65
  • RS Stock No. 2875930
  • Mfr. Part No. PRARC09-2XL
Each
$896.65
  • RS Stock No. 2875881
  • Mfr. Part No. PR496-R-5XL
Each
$209.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy