PULSAR PRARC09 Orange Unisex Hi Vis Jacket, 4XL

Subtotal (1 unit)*

$941.89

(exc. GST)

$1,036.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$941.89

*price indicative

RS Stock No.:
287-5932
Mfr. Part No.:
PRARC09-4XL
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

4XL

Product Type

Hi Vis Jacket

Colour

Orange

Gender

Unisex

Hooded

Yes

Lining Material

50% Meta Aramid, 50% FR Viscose, 120 GSM Jersey Knit Lining

Outer Material

Protal 260 GSM 40% Protex, 37% FR Viscose, 22% Regenerative Viscose, 1% Anti-Static Fibre

Series

PRARC09

Resistance Features

Anti-Static

Closure Type

YKK 2 Way Zip Fastening, Velcro

Standards/Approvals

EN1149-5: 2018, E3, D1, C1, B1, EN ISO 11611: 2015 Class 2 A1, EN ISO 11612:2015 A1, EN ISO 20471 Class 3, F1, IEC 61482-2: 2018 Class 2, RIS-3279, RIS-3279 3, EN343 Class 3:3:X

RoHS Status: Exempt

COO (Country of Origin):
CN
The Allied Telesyn Storm Coat is constructed with adjustable and elasticated cuffs, it ensures a superior fit, essential for optimal comfort and protection. Its flame retardant lining and pocket bags, along with FR piping on pocket flap edges, prioritize safety without compromising style. Equipped with two outer pockets featuring flaps with Velcro closure, it offers convenient storage options.

3 layer laminate fabric

Twin stitched FR reflective tape

Reflective heat applied brand logos

Visible EN performance standard transfer

Inherently flame retardant and anti static

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy