PULSAR PRARC09 Orange Unisex Hi Vis Jacket, 3XL
- RS Stock No.:
- 287-5931
- Mfr. Part No.:
- PRARC09-3XL
- Brand:
- PULSAR
Subtotal (1 unit)*
$896.65
(exc. GST)
$986.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 24 December 2026
Units | Per unit |
|---|---|
| 1 + | $896.65 |
*price indicative
- RS Stock No.:
- 287-5931
- Mfr. Part No.:
- PRARC09-3XL
- Brand:
- PULSAR
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Hi Vis Jacket | |
| Size | 3XL | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 50% Meta Aramid, 50% FR Viscose, 120 GSM Jersey Knit Lining | |
| Outer Material | 22% Regenerative Viscose, Protal 260 GSM 40% Protex, 37% FR Viscose, 1% Anti-Static Fibre | |
| Series | PRARC09 | |
| Closure Type | Velcro, YKK 2 Way Zip Fastening | |
| Resistance Features | Anti-Static | |
| Standards/Approvals | EN1149-5: 2018, E3, D1, C1, B1, RIS-3279, IEC 61482-2: 2018 Class 2, F1, EN ISO 20471 Class 3, EN ISO 11612:2015 A1, EN ISO 11611: 2015 Class 2 A1, EN343 Class 3:3:X | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Hi Vis Jacket | ||
Size 3XL | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 50% Meta Aramid, 50% FR Viscose, 120 GSM Jersey Knit Lining | ||
Outer Material 22% Regenerative Viscose, Protal 260 GSM 40% Protex, 37% FR Viscose, 1% Anti-Static Fibre | ||
Series PRARC09 | ||
Closure Type Velcro, YKK 2 Way Zip Fastening | ||
Resistance Features Anti-Static | ||
Standards/Approvals EN1149-5: 2018, E3, D1, C1, B1, RIS-3279, IEC 61482-2: 2018 Class 2, F1, EN ISO 20471 Class 3, EN ISO 11612:2015 A1, EN ISO 11611: 2015 Class 2 A1, EN343 Class 3:3:X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- PULSAR PRARC09 Orange Unisex Hi Vis Jacket, S
- PULSAR PRARC09 Orange Unisex Hi Vis Jacket, XL
- PULSAR PRARC09 Orange Unisex Hi Vis Jacket, L
- PULSAR PRARC09 Orange Unisex Hi Vis Jacket, 2XL
- PULSAR PRARC09 Orange Unisex Hi Vis Jacket, M
- PULSAR PRARC09 Orange Unisex Hi Vis Jacket, 4XL
- PULSAR PRARC09 Orange Unisex Hi Vis Jacket, 6XL
- PULSAR PRARC09 Orange Unisex Hi Vis Jacket, 5XL
