DNC 3467 Yellow, Navy Unisex Hi Vis Jacket, XS
- RS Stock No.:
- 286-2615
- Mfr. Part No.:
- TDJH-3467-Yellow/Navy-XS
- Brand:
- DNC
Subtotal (1 unit)*
$494.83
(exc. GST)
$544.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $494.83 |
*price indicative
- RS Stock No.:
- 286-2615
- Mfr. Part No.:
- TDJH-3467-Yellow/Navy-XS
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | XS | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | 3467 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size XS | ||
Product Type Hi Vis Jacket | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Hooded Yes | ||
Series 3467 | ||
Resistance Features Waterproof | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2862207
- Mfr. Part No. TDJH-3762-Yellow/Navy-M
Each
$240.42
- RS Stock No. 0649872
- Mfr. Part No. PJ50ONRM
Each
$83.56
- RS Stock No. 0315326
- Mfr. Part No. 278C/V/JF/L
Each
$439.69











