Orbit International Valiant Yellow Hi Vis Jacket, 3XL
- RS Stock No.:
- 283-0759
- Mfr. Part No.:
- VALIANT-3XL
- Brand:
- Orbit International
Subtotal (1 unit)*
$58.34
(exc. GST)
$64.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.34 |
*price indicative
- RS Stock No.:
- 283-0759
- Mfr. Part No.:
- VALIANT-3XL
- Brand:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Hi Vis Jacket | |
| Size | 3XL | |
| Colour | Yellow | |
| Hooded | Yes | |
| Lining Material | 100% Polyester Quilted Lining | |
| Outer Material | 300D Polyurethane Coated Polyester | |
| Series | Valiant | |
| Resistance Features | Penetration Resistance, Water Resistant | |
| Closure Type | Concealed | |
| Standards/Approvals | EN ISO 20471:2013+A1:2016, EN 343:2019 | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Hi Vis Jacket | ||
Size 3XL | ||
Colour Yellow | ||
Hooded Yes | ||
Lining Material 100% Polyester Quilted Lining | ||
Outer Material 300D Polyurethane Coated Polyester | ||
Series Valiant | ||
Resistance Features Penetration Resistance, Water Resistant | ||
Closure Type Concealed | ||
Standards/Approvals EN ISO 20471:2013+A1:2016, EN 343:2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
- RS Stock No. 2830762
- Mfr. Part No. VALIANT-XL
Each
$58.34
- RS Stock No. 2830758
- Mfr. Part No. VALIANT-2XL
Each
$58.19
- RS Stock No. 2830761
- Mfr. Part No. VALIANT-M
Each
$58.34
Related links
- Orbit International Valiant Yellow Hi Vis Jacket, 4XL
- Orbit International Valiant Yellow Hi Vis Jacket, XL
- Orbit International Valiant Yellow Hi Vis Jacket, L
- Orbit International Valiant Yellow Hi Vis Jacket, M
- Orbit International Valiant Yellow Hi Vis Jacket, S
- Orbit International Valiant Yellow Hi Vis Jacket, 2XL
- Orbit International HV10 Yellow Unisex Hi Vis Jacket, 3XL
- Orbit International GB2FWJR Orange Hi Vis Jacket, 3XL












