Orbit International Valiant Yellow Hi Vis Jacket, M

Subtotal (1 unit)*

$58.34

(exc. GST)

$64.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.34

*price indicative

RS Stock No.:
283-0761
Mfr. Part No.:
VALIANT-M
Brand:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Size

M

Product Type

Hi Vis Jacket

Colour

Yellow

Hooded

Yes

Lining Material

100% Polyester Quilted Lining

Outer Material

300D Polyurethane Coated Polyester

Series

Valiant

Closure Type

Concealed

Resistance Features

Penetration Resistance, Water Resistant

Standards/Approvals

EN 343:2019, EN ISO 20471:2013+A1:2016

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy