Orbit International GB2FWJR Orange Hi Vis Jacket, 3XL

Subtotal (1 unit)*

$384.77

(exc. GST)

$423.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$384.77

*price indicative

RS Stock No.:
270-7222
Mfr. Part No.:
GB2FWJR-O-3XL
Brand:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Size

3XL

Product Type

Hi Vis Jacket

Colour

Orange

Hooded

Yes

Series

GB2FWJR

Closure Type

Zip with Press Stud Flap

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Orbit International 2 LAYER GORE-TEX JACKET has double storm flap with press stud fastening. Its sleeves have an internal storm cuff and heat seal retro-reflective tape.

•Resistance to water penetration Class 4

•Water vapour resistance Class 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy