Orbit International HV10 Yellow Unisex Hi Vis Jacket, 3XL
- RS Stock No.:
- 237-2777
- Mfr. Part No.:
- HV10-3XL
- Brand:
- Orbit International
Subtotal (1 unit)**
$63.86
(exc. GST)
$70.25
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $63.86 |
**price indicative
- RS Stock No.:
- 237-2777
- Mfr. Part No.:
- HV10-3XL
- Brand:
- Orbit International
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Orbit International | |
Size | 3XL | |
Colour | Yellow | |
Gender | Unisex | |
Hooded | Yes | |
Material Properties | Waterproof | |
Series | HV10 | |
Select all | ||
---|---|---|
Brand Orbit International | ||
Size 3XL | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Material Properties Waterproof | ||
Series HV10 | ||
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer