Portwest RT40 Orange Unisex Hi Vis Bomber Jacket, 3XL

Subtotal (1 unit)*

$81.71

(exc. GST)

$89.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.71

*price indicative

RS Stock No.:
282-4385
Mfr. Part No.:
RT40ORRXXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Bomber Jacket

Size

3XL

Colour

Orange

Gender

Unisex

Hooded

No

Series

RT40

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Hi-Vis Polycotton Bomber Jacket is perfect for outdoor work when high visibility protection is a must. Classically styled and extremely durable, it is certified to EN ISO 20471 Class 3 and RIS 3279, providing the highest level of safety available. These fabrics offer variations in weight and composition.

Bartacked at all stress points

Side elastic waist for ultimate wearer comfort

Two lower pocket

Reflective tape for increased visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy