Rottner Comsafe T06504 Anthracite Steel Key Cabinet Wall
- RS Stock No.:
- 316-001
- Mfr. Part No.:
- T06504
- Brand:
- Rottner Comsafe
Subtotal (1 unit)*
$2,535.33
(exc. GST)
$2,788.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 3 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,535.33 |
*price indicative
- RS Stock No.:
- 316-001
- Mfr. Part No.:
- T06504
- Brand:
- Rottner Comsafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rottner Comsafe | |
| Product Type | Key Cabinet | |
| Lock Type | Key Cabinet | |
| Material | Steel | |
| Mount Type | Wall | |
| Colour | Anthracite | |
| Depth | 118mm | |
| Height | 460mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rottner Comsafe | ||
Product Type Key Cabinet | ||
Lock Type Key Cabinet | ||
Material Steel | ||
Mount Type Wall | ||
Colour Anthracite | ||
Depth 118mm | ||
Height 460mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Rottner Comsafe Key Distribution System Key Depot 6 is a single-walled unit made of high-quality steel, designed for secure key storage. It operates on 4 AA batteries (not included) or can be powered using the included power adapter. The system features an illuminated display for easy visibility and access. The door leaf is 1.2 mm thick, while the door itself has a thickness of 15 mm.
Suitable for indoor use and, when weather-protected, also for outdoor use
4 rear wall holes with diameter 9 mm
2-floor holes with diameter 8 mm
Mounting material included
- RS Stock No. 0315997
- Mfr. Part No. T06218
Each
$901.74
- RS Stock No. 0315996
- Mfr. Part No. T06220
Each
$807.74
- RS Stock No. 0315993
- Mfr. Part No. T06221
Each
$927.34
- RS Stock No. 0315991
- Mfr. Part No. T06219
Each
$1,021.85
Related links
- Rottner Comsafe T06221 Anthracite Steel Key Cabinet Wall
- Rottner Comsafe T06219 Anthracite Steel Key Cabinet Wall
- Rottner Comsafe T06218 Anthracite Steel Key Cabinet Wall
- Rottner Comsafe T06220 Anthracite Steel Key Cabinet Wall
- Rottner Comsafe T06464 Black Steel Key Cabinet Wall
- Rottner Comsafe T03122 Grey Steel Key Cabinet Wall
- Rottner Comsafe T01530 Grey Steel Key Cabinet Wall
- Rottner Comsafe T03130 Grey Steel Key Cabinet Wall











