Portwest S463 Orange Unisex Hi Vis Bomber Jacket, 5XL
- RS Stock No.:
- 103-344
- Mfr. Part No.:
- S463ORR5XL
- Brand:
- Portwest
Subtotal (1 unit)*
$72.55
(exc. GST)
$79.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.55 |
*price indicative
- RS Stock No.:
- 103-344
- Mfr. Part No.:
- S463ORR5XL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Bomber Jacket | |
| Size | 5XL | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester | |
| Outer Material | 100% Polyester | |
| Series | S463 | |
| Resistance Features | Waterproof | |
| Closure Type | 2-Way Zip | |
| Standards/Approvals | EN 343 Class 3:1 X, 2, ANSI/ISEA 107 TYPE P Class 3, ANSI/ISEA 107 TYPE R CLASS 3, AS 4602.1:2024 Class D/N, CE certified, EN342, EN 342 0.336 (M².K/W), EN ISO 20471, RIS 3279 TOM Issue 2, X | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Bomber Jacket | ||
Size 5XL | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester | ||
Outer Material 100% Polyester | ||
Series S463 | ||
Resistance Features Waterproof | ||
Closure Type 2-Way Zip | ||
Standards/Approvals EN 343 Class 3:1 X, 2, ANSI/ISEA 107 TYPE P Class 3, ANSI/ISEA 107 TYPE R CLASS 3, AS 4602.1:2024 Class D/N, CE certified, EN342, EN 342 0.336 (M².K/W), EN ISO 20471, RIS 3279 TOM Issue 2, X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Hi-Vis Winter Bomber Jacket prioritizes comfort and quality while maintaining essential safety and weatherproof features. With a two-way front zip, studded flap, and knitted storm cuffs, it offers ultimate protection against harsh conditions. This comprehensive range includes single and combination garments crafted from highly durable, EN343 certified fabric, featuring cleverly designed and innovative styles. Compliant with the latest EN ISO 20471 & ANSI standards, our High-Visibility clothing undergoes stringent design and construction processes. Innovative and technical, our High Visibility range caters to those who prioritize style, comfort, protection, and performance without compromise.
Waterproof with taped seams preventing water penetration
EN342 Protection against cold certified up to -40°C
Internal chest pocket
Fleece lined collar to trap the heat and increase warmth
Hook and loop cuffs for a secure fit
Fully lined and padded to trap the heat and increase warmth
Certified to EN ISO 20471 after 50x washes
40+ UPF rated fabric to block 98% of UV rays
Two-way zip for quick and easy access
Related links
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, 5XL
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, XL
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, 6XL
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, XS
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, M
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, L
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, 4XL
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, 2XL
