Portwest C466 Black, Orange Unisex Hi Vis Bomber Jacket, 3XL
- RS Stock No.:
- 281-6562
- Mfr. Part No.:
- C466OBK-3XL
- Brand:
- Portwest
Subtotal (1 unit)*
$183.19
(exc. GST)
$201.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.19 |
*price indicative
- RS Stock No.:
- 281-6562
- Mfr. Part No.:
- C466OBK-3XL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 3XL | |
| Product Type | Hi Vis Bomber Jacket | |
| Colour | Black, Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Outer Material | Polyethylene | |
| Series | C466 | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 3XL | ||
Product Type Hi Vis Bomber Jacket | ||
Colour Black, Orange | ||
Gender Unisex | ||
Hooded No | ||
Outer Material Polyethylene | ||
Series C466 | ||
Resistance Features Water Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest classic bomber jacket features a detachable fur liner, sleeves, and collar, making it adaptable to all weather conditions. It also includes an ID pocket, security sleeve pocket, and contrast black panels. The range includes single and combination garments in durable, EN343 certified fabric.
Hook and loop cuffs for a secure fit
Reflective tape for increased visibility
Storm flap front to protect against the elements
Elasticated cuffs for a secure fit
- RS Stock No. 2816567
- Mfr. Part No. C466OBK-XL
Each
$183.19
- RS Stock No. 2816561
- Mfr. Part No. C466OBK-2XL
Each
$183.19
- RS Stock No. 2816563
- Mfr. Part No. C466OBK-4XL
Each
$183.19
- RS Stock No. 2816568
- Mfr. Part No. C466OBK-XS
Each
$183.19












