Tranemo T10 Yellow, Navy Hi Vis Jacket, S
- RS Stock No.:
- 281-6022
- Mfr. Part No.:
- T10-567487-S
- Brand:
- Tranemo
Subtotal (1 unit)*
$480.73
(exc. GST)
$528.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $480.73 |
*price indicative
- RS Stock No.:
- 281-6022
- Mfr. Part No.:
- T10-567487-S
- Brand:
- Tranemo
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tranemo | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Yellow, Navy | |
| Series | T10 | |
| Resistance Features | Flame Retardant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tranemo | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Yellow, Navy | ||
Series T10 | ||
Resistance Features Flame Retardant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
- RS Stock No. 0641111
- Mfr. Part No. 21009-284-17010-S
Each
$830.33
- RS Stock No. 0649889
- Mfr. Part No. PJ50YNRS
Each
$79.58
- RS Stock No. 0641104
- Mfr. Part No. 21009-284-17010-2XL
Each
$830.33












