DNC 3467 Yellow, Navy Unisex Hi Vis Jacket, S
- RS Stock No.:
- 286-2616
- Mfr. Part No.:
- TDJH-3467-Yellow/Navy-S
- Brand:
- DNC
Subtotal (1 unit)*
$683.65
(exc. GST)
$752.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $683.65 |
*price indicative
- RS Stock No.:
- 286-2616
- Mfr. Part No.:
- TDJH-3467-Yellow/Navy-S
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | 3467 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Hooded Yes | ||
Series 3467 | ||
Resistance Features Waterproof | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
