Wera 199mm Straight Hand Reamer
- RS Stock No.:
- 127-1220
- Mfr. Part No.:
- 05027455001
- Brand:
- Wera
Subtotal (1 unit)*
$20.25
(exc. GST)
$22.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.25 |
*price indicative
- RS Stock No.:
- 127-1220
- Mfr. Part No.:
- 05027455001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Flute Type | Straight | |
| Product Type | Hand Reamer | |
| Overall Length | 199mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Flute Type Straight | ||
Product Type Hand Reamer | ||
Overall Length 199mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
1428 Reamer
Wera reamer for the fine preparation of drill holes: to enlarge drill holes to a certain size or to remove rills around them.
Reamer
To finely prepare drill holes
Blade extends through handle, round
Single-component Weralit II handle
1428 Reamer, 107 mm
Related links
- Wera 92mm x 197mm Straight Round Hand Reamer
- Facom 26mm Straight Round Hand Reamer
- Dormer 12 mm x 18mm x 255mm High Speed Steel Straight Flute Square Hand Reamer
- Dormer 10 mm x 9.9mm x 215mm High Speed Steel Straight Flute Square Hand Reamer
- Dormer 20 mm x 1.4mm x 57mm High Speed Steel Straight Flute Square Hand Reamer
- Dormer 5 mm x 4.9mm x 100mm High Speed Steel Straight Flute Square Hand Reamer
- Virax Hand Reamer
- Virax Brass Hand Reamer
