Mascot Workwear 19011-449 Yellow, Black Women's Hi Vis Jacket, XL
- RS Stock No.:
- 281-3714
- Mfr. Part No.:
- 19011-449-1709XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$618.15
(exc. GST)
$679.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $618.15 |
*price indicative
- RS Stock No.:
- 281-3714
- Mfr. Part No.:
- 19011-449-1709XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow, Black | |
| Gender | Women | |
| Hooded | Yes | |
| Outer Material | Polyester | |
| Series | 19011-449 | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Closure Type | Zipper | |
| Standards/Approvals | EN ISO20471, OEKO-TEX100 5548 Shirley, HIGH-VIS GROUP:B, HIGH-VIS GROUP:A, EN343 44X | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size XL | ||
Product Type Hi Vis Jacket | ||
Colour Yellow, Black | ||
Gender Women | ||
Hooded Yes | ||
Outer Material Polyester | ||
Series 19011-449 | ||
Resistance Features Wind Resistant, Water Resistant | ||
Closure Type Zipper | ||
Standards/Approvals EN ISO20471, OEKO-TEX100 5548 Shirley, HIGH-VIS GROUP:B, HIGH-VIS GROUP:A, EN343 44X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Outer Shell Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. It has detachable lined hood with adjustable elastic drawstring.
Front pockets with waterproof zips
High collar
Rib inside the bottom trim on the front of the jacket
Detachable ID card holder
Related links
- Mascot Workwear 19011-449 Yellow Women's Hi Vis Jacket, XL
- Mascot Workwear 19011-449 Yellow XL
- Mascot Workwear 19011-449 Yellow XS
- Mascot Workwear 19011-449 Yellow S
- Mascot Workwear 19011-449 Yellow 3XL
- Mascot Workwear 19011-449 Yellow 4XL
- Mascot Workwear 19011-449 Navy XL
- Mascot Workwear 19011-449 Orange Women's Hi Vis Jacket, XL
