Mascot Workwear 19011-449 Yellow, Black Women's Hi Vis Jacket, XS
- RS Stock No.:
- 281-3715
- Mfr. Part No.:
- 19011-449-1709XS
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$618.15
(exc. GST)
$679.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $618.15 |
*price indicative
- RS Stock No.:
- 281-3715
- Mfr. Part No.:
- 19011-449-1709XS
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | XS | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow, Black | |
| Gender | Women | |
| Hooded | Yes | |
| Outer Material | Polyester | |
| Series | 19011-449 | |
| Closure Type | Zipper | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Standards/Approvals | HIGH-VIS GROUP:B, HIGH-VIS GROUP:A, EN ISO20471, EN343 44X, OEKO-TEX100 5548 Shirley | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size XS | ||
Product Type Hi Vis Jacket | ||
Colour Yellow, Black | ||
Gender Women | ||
Hooded Yes | ||
Outer Material Polyester | ||
Series 19011-449 | ||
Closure Type Zipper | ||
Resistance Features Wind Resistant, Water Resistant | ||
Standards/Approvals HIGH-VIS GROUP:B, HIGH-VIS GROUP:A, EN ISO20471, EN343 44X, OEKO-TEX100 5548 Shirley | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Outer Shell Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. It has detachable lined hood with adjustable elastic drawstring.
Front pockets with waterproof zips
High collar
Rib inside the bottom trim on the front of the jacket
Detachable ID card holder
- RS Stock No. 2813724
- Mfr. Part No. 19011-449-1744XS
Each
$618.15
- RS Stock No. 2813706
- Mfr. Part No. 19011-449-17093XL
Each
$712.10
- RS Stock No. 2813704
- Mfr. Part No. 19011-449-17010XS
Each
$618.15
- RS Stock No. 2813710
- Mfr. Part No. 19011-449-1709L
Each
$618.15
Related links
- Mascot Workwear 19011-449 Yellow Women's Hi Vis Jacket, XS
- Mascot Workwear 19011-449 Navy XS
- Mascot Workwear 19011-449 Orange Women's Hi Vis Jacket, XS
- Mascot Workwear 19011-449 Orange XS
- Mascot Workwear 19011-449 Red Women's Hi Vis Jacket, XS
- Mascot Workwear 19045-449 Yellow XS
- Mascot Workwear 19011-449 Yellow S
- Mascot Workwear 19011-449 Yellow 4XL












