Delta Plus 900VES Green Unisex Hi Vis Jacket, 3XL
- RS Stock No.:
- 277-8897
- Mfr. Part No.:
- 900VESVE3X
- Brand:
- Delta Plus
Subtotal (1 pair)**
$78.61
(exc. GST)
$86.47
(inc. GST)
On back order for despatch 11/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $78.61 |
**price indicative
- RS Stock No.:
- 277-8897
- Mfr. Part No.:
- 900VESVE3X
- Brand:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Plus | |
Size | 3XL | |
Colour | Green | |
Clothing Type | Hi Vis Jacket | |
Gender | Unisex | |
Hooded | No | |
Series | 900VES | |
Fitting | Ungendered | |
Select all | ||
---|---|---|
Brand Delta Plus | ||
Size 3XL | ||
Colour Green | ||
Clothing Type Hi Vis Jacket | ||
Gender Unisex | ||
Hooded No | ||
Series 900VES | ||
Fitting Ungendered | ||
Related links
- Delta Plus 900VES Green Unisex Rain Jacket, M
- Delta Plus 900VES Green Unisex Rain Jacket, XXL
- Delta Plus 900VES Green Unisex Rain Jacket, S
- Delta Plus 900VES Green Unisex Rain Jacket, XL
- Delta Plus 900VES Green Unisex Rain Jacket, L
- Delta Plus 900VES Blue 3XL
- CODUPAL 260C/V Yellow/Navy Unisex Rain Jacket, XXXL
- Delta Plus 900VES Blue M