Delta Plus 900VES Green Unisex Hi Vis Jacket, XXL
- RS Stock No.:
- 277-8902
- Mfr. Part No.:
- 900VESVEXX
- Brand:
- Delta Plus
Subtotal (1 pair)*
$68.23
(exc. GST)
$75.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $68.23 |
*price indicative
- RS Stock No.:
- 277-8902
- Mfr. Part No.:
- 900VESVEXX
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XXL | |
| Colour | Green | |
| Clothing Type | Hi Vis Jacket | |
| Gender | Unisex | |
| Hooded | No | |
| Series | 900VES | |
| Fitting | Ungendered | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XXL | ||
Colour Green | ||
Clothing Type Hi Vis Jacket | ||
Gender Unisex | ||
Hooded No | ||
Series 900VES | ||
Fitting Ungendered | ||
- COO (Country of Origin):
- CN
The Delta Plus waterproof rain jacket with PU coating on reinforced fabric for durability and breathability in deteriorating weather conditions.
PU coating for greater breathability
Waterproof clothing to stay dry in heavy rain
Waterproof clothing to stay dry in heavy rain
Related links
- Delta Plus 900VES Green Unisex Hi Vis Jacket, XL
- Delta Plus 900VES Green Unisex Hi Vis Jacket, S
- Delta Plus 900VES Green Unisex Hi Vis Jacket, L
- Delta Plus 900VES Green Unisex Hi Vis Jacket, M
- Delta Plus 900VES Green Unisex Hi Vis Jacket, 3XL
- Delta Plus 900VES Blue XXL
- Delta Plus 900VES Blue S
- Delta Plus 900VES Blue 3XL
