Delta Plus 900VES Green Unisex Hi Vis Jacket, L

Subtotal (1 pair)*

$75.81

(exc. GST)

$83.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$75.81

*price indicative

RS Stock No.:
277-8898
Mfr. Part No.:
900VESVEGT
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

L

Colour

Green

Clothing Type

Hi Vis Jacket

Gender

Unisex

Hooded

No

Series

900VES

Fitting

Ungendered

COO (Country of Origin):
CN
The Delta Plus waterproof rain jacket with PU coating on reinforced fabric for durability and breathability in deteriorating weather conditions.

PU coating for greater breathability
Waterproof clothing to stay dry in heavy rain

Related links