Delta Plus 900VES Blue, Dark Navy Unisex Hi Vis Jacket, 3XL

Subtotal (1 pair)*

$75.63

(exc. GST)

$83.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$75.63

*price indicative

RS Stock No.:
277-8891
Mfr. Part No.:
900VESBM3X
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

3XL

Product Type

Hi Vis Jacket

Colour

Blue, Dark Navy

Gender

Unisex

Hooded

No

Series

900VES

Resistance Features

Waterproof

Standards/Approvals

EN 343, CE

COO (Country of Origin):
CN
The Delta Plus waterproof rain jacket with PU coating on reinforced fabric for durability and breathability in deteriorating weather conditions.

PU coating for greater breathability

Waterproof clothing to stay dry in heavy rain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy