Delta Plus 900VES Blue, Dark Navy Unisex Hi Vis Jacket, XL
- RS Stock No.:
- 277-8895
- Mfr. Part No.:
- 900VESBMXG
- Brand:
- Delta Plus
Subtotal (1 pair)*
$79.61
(exc. GST)
$87.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $79.61 |
*price indicative
- RS Stock No.:
- 277-8895
- Mfr. Part No.:
- 900VESBMXG
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Blue, Dark Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | Polyurethane | |
| Series | 900VES | |
| Resistance Features | Breathable, Durable, Water Resistant | |
| Closure Type | Zipper Storm Flap | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XL | ||
Product Type Hi Vis Jacket | ||
Colour Blue, Dark Navy | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material Polyurethane | ||
Series 900VES | ||
Resistance Features Breathable, Durable, Water Resistant | ||
Closure Type Zipper Storm Flap | ||
Standards/Approvals EN ISO 20471 | ||
- COO (Country of Origin):
- CN
The Delta Plus waterproof rain jacket with PU coating on reinforced fabric for durability and breathability in deteriorating weather conditions.
PU coating for greater breathability
Waterproof clothing to stay dry in heavy rain
