Delta Plus 900VES Blue, Dark Navy Unisex Hi Vis Jacket, L

Subtotal (1 pair)*

$71.64

(exc. GST)

$78.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$71.64

*price indicative

RS Stock No.:
277-8892
Mfr. Part No.:
900VESBMGT
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

L

Product Type

Hi Vis Jacket

Colour

Blue, Dark Navy

Gender

Unisex

Hooded

No

Lining Material

Polyester

Outer Material

Polyurethane

Series

900VES

Closure Type

Zipper Storm Flap

Resistance Features

Breathable, Durable, Water Resistant

Standards/Approvals

EN ISO 20471

COO (Country of Origin):
CN
The Delta Plus waterproof rain jacket with PU coating on reinforced fabric for durability and breathability in deteriorating weather conditions.

PU coating for greater breathability

Waterproof clothing to stay dry in heavy rain

Related links