RS Better World
PULSAR LFE910 Orange Men's Hi Vis Jacket, 6XL
- RS Stock No.:
- 274-1863
- Mfr. Part No.:
- LFE910-6XL
- Brand:
- PULSAR
Subtotal (1 unit)*
$443.99
(exc. GST)
$488.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $443.99 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 274-1863
- Mfr. Part No.:
- LFE910-6XL
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | 6XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | Yes | |
| Series | LFE910 | |
| Closure Type | Zip | |
| Resistance Features | Waterproof | |
| Standards/Approvals | RIS-3279-TOM Rail Standard, EN ISO 20471 Class 3, EN 343:2019/Class 4-4-X | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size 6XL | ||
Product Type Hi Vis Jacket | ||
Colour Orange | ||
Gender Men | ||
Hooded Yes | ||
Series LFE910 | ||
Closure Type Zip | ||
Resistance Features Waterproof | ||
Standards/Approvals RIS-3279-TOM Rail Standard, EN ISO 20471 Class 3, EN 343:2019/Class 4-4-X | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The PULSAR life shell jacket it is made up of GRS 80 percent recycled polyester and it has wind and waterproof with three layer tricot laminate fabric. It has 7 cm wide, heat applied segmented reflective tape to body and sleeves. Elasticated waistband with inner draw cord for secure fastening and additional reflective trim detail at side of hip pocket.
Form fitted cuffs for added comfort
Adjustable detachable helmet
Related links
- PULSAR LFE910 Orange Men's Hi Vis Jacket, XL
- PULSAR LFE910 Orange Men's Hi Vis Jacket, S
- PULSAR LFE910 Orange Men's Hi Vis Jacket, 4XL
- PULSAR LFE910 Orange Men's Hi Vis Jacket, 5XL
- PULSAR LFE910 Orange Men's Hi Vis Jacket, 3XL
- PULSAR LFE910 Orange Men's Hi Vis Jacket, M
- PULSAR LFE910 Orange Men's Hi Vis Jacket, 2XL
- PULSAR LFE910 Orange Men's Hi Vis Jacket, L
