Portwest S428SY Yellow Unisex Hi Vis Jacket, M
- RS Stock No.:
- 271-8574
- Mfr. Part No.:
- S428YERM
- Brand:
- Portwest
Subtotal (1 unit)*
$151.20
(exc. GST)
$166.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.20 |
*price indicative
- RS Stock No.:
- 271-8574
- Mfr. Part No.:
- S428YERM
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Series | S428SY | |
| Resistance Features | Water Resistant | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded No | ||
Series S428SY | ||
Resistance Features Water Resistant | ||
Closure Type Zip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Hi-Vis 2-in-1 Softshell jacket offers versatility and great functionality. It provides full coverage as a complete jacket in wet conditions.
•Micro polar fleece lined and bonded with shell
•Waterproof zips to prevent water penetration
•Detachable sleeves provides a multi-way option for wearer
•4 pockets for ample storage
Related links
- Portwest S428SY Yellow Unisex Hi Vis Jacket, S
- Portwest S428SY Yellow Unisex Hi Vis Jacket, 2XL
- Portwest S428SY Yellow Unisex Hi Vis Jacket, 3XL
- Portwest FR605 Navy M
- Portwest Yellow Unisex Hi Vis Jacket, M
- Portwest S778Y Yellow Unisex Hi Vis Jacket, M
- Portwest H440 Yellow Unisex Hi Vis Jacket, M
- Portwest FR714 Black M
