Orbit International COLORADO Orange Hi Vis Jacket, M
- RS Stock No.:
- 270-7218
- Mfr. Part No.:
- GB2FWBJR-O-M
- Brand:
- Orbit International
This image is representative of the product range
Subtotal (1 unit)*
$356.11
(exc. GST)
$391.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $356.11 |
*price indicative
- RS Stock No.:
- 270-7218
- Mfr. Part No.:
- GB2FWBJR-O-M
- Brand:
- Orbit International
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Hi Vis Jacket | |
| Size | M | |
| Colour | Orange | |
| Lining Material | Polyester | |
| Series | COLORADO | |
| Closure Type | Zip with Press Stud Flap | |
| Resistance Features | Waterproof | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Hi Vis Jacket | ||
Size M | ||
Colour Orange | ||
Lining Material Polyester | ||
Series COLORADO | ||
Closure Type Zip with Press Stud Flap | ||
Resistance Features Waterproof | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Orbit International COLORADO Orange Hi Vis Jacket, XL
- Orbit International COLORADO Orange Hi Vis Jacket, L
- Orbit International COLORADO Yellow Hi Vis Jacket, M
- Orbit International GB2FWJR Orange Hi Vis Jacket, M
- Orbit International COLORADO Yellow Hi Vis Jacket, L
- Orbit International Orange Hi Vis Vest Polyester, M
- Orbit International HVJ03R Orange Hi Vis Jacket, M
- Orbit International GB3FWTR Unisex Hi Vis Trouser Orange 34 to 36 in Waist 31in Leg
