Orbit International COLORADO Yellow Hi Vis Jacket, M

This image is representative of the product range

Subtotal (1 unit)*

$354.22

(exc. GST)

$389.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$354.22

*price indicative

RS Stock No.:
270-7216
Mfr. Part No.:
GB2FWBJ-M
Brand:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Size

M

Product Type

Hi Vis Jacket

Colour

Yellow

Lining Material

Polyester

Series

COLORADO

Resistance Features

Waterproof

Closure Type

Zip, Stud

Standards/Approvals

EN ISO 20471:2013/A1:2016

RoHS Status: Exempt

COO (Country of Origin):
CN

  • RS Stock No. 2707242
  • Mfr. Part No. HVJPKT-M
Each
$18.05
  • RS Stock No. 2830761
  • Mfr. Part No. VALIANT-M
Each
$58.34
  • RS Stock No. 2707239
  • Mfr. Part No. HVJ03R-M
Each
$13.93
  • RS Stock No. 2707225
  • Mfr. Part No. GB2FWJR-O-M
Each
$328.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy