Orbit International COLORADO Yellow Hi Vis Jacket, L
- RS Stock No.:
- 270-7220
- Mfr. Part No.:
- GB2FWJ-L
- Brand:
- Orbit International
This image is representative of the product range
Subtotal (1 unit)*
$364.51
(exc. GST)
$400.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $364.51 |
*price indicative
- RS Stock No.:
- 270-7220
- Mfr. Part No.:
- GB2FWJ-L
- Brand:
- Orbit International
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Size | L | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Series | COLORADO | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN ISO 20471:2013/A1:2016 | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Size L | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Hooded Yes | ||
Lining Material Polyester | ||
Series COLORADO | ||
Resistance Features Waterproof | ||
Standards/Approvals EN ISO 20471:2013/A1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Orbit International COLORADO Orange Hi Vis Jacket, L
- Orbit International COLORADO Yellow Hi Vis Jacket, M
- Orbit International PEMBRIDGE Yellow Hi Vis Jacket, L
- Orbit International Valiant Yellow Hi Vis Jacket, L
- Orbit International COLORADO Orange Hi Vis Jacket, XL
- Orbit International COLORADO Orange Hi Vis Jacket, M
- Orbit International HV10 Yellow Unisex Hi Vis Jacket, L
- Orbit International PEMBRIDGE Orange Hi Vis Jacket, L
