Sioen Hedland Navy, Orange Unisex Hi Vis Jacket, L

Subtotal (1 unit)*

$364.32

(exc. GST)

$400.75

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +$364.32

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
237-6835
Mfr. Part No.:
S101-7223-L
Brand:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Size

L

Product Type

Hi Vis Jacket

Colour

Navy, Orange

Gender

Unisex

Hooded

No

Lining Material

Fixed Flame Retardant Cotton

Outer Material

100% Polyester with FR Polyurethane Coated + AST

Series

Hedland

Closure Type

Zip

Resistance Features

Flame Retardant, Water Resistant, Anti-Static

Standards/Approvals

EN ISO 20471, EN 1149-5, EN 13034, EN 343, EN ISO 13688, EN ISO 14116

RoHS Status: Exempt

COO (Country of Origin):
CN
The SIONE Hedland Flame retardant, anti-static Hi-vis rain jacket has been stylishly designed in a two colour pattern and is equipped with flame retardant reflective tape. It is a very functional parka with two pockets, one chest pocket, one Napoleon pock

Exterior straight collar, provided for hood (hood available separately), YKK zip closure under flap with touch and close fastening, 1 patched chest pocket, 2 patched pockets with flap, 2 loops for gas detectors, 1 napoleon pocket, round sleeves, sleeve narrowing by touch and close fastening, drawstring in hem, slide-in zipper system for extra ease of use, flame retardant reflective tape (50mm), back length 85 cm (L)

Interior fixed flame retardant cotton lining, 1 inside pocket, Inside pocket for storage of hood, zipper in back lining for applying logo or personalisation, different linings/fleeces can be zipped in

Fabric SIOPOR® Fr Ast 100% polyester fabric with 100% FR PU coating + AST; ± 250 g/m²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy