Sioen Hedland Orange, Navy Unisex Hi Vis Jacket, S
- RS Stock No.:
- 237-6837
- Mfr. Part No.:
- S101-7223-S
- Brand:
- Sioen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-6837
- Mfr. Part No.:
- S101-7223-S
- Brand:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Orange, Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Fixed Flame Retardant Cotton | |
| Outer Material | 100% Polyester with FR Polyurethane Coated + AST | |
| Series | Hedland | |
| Resistance Features | Water Resistant, Flame Retardant, Anti-Static | |
| Closure Type | Zip | |
| Standards/Approvals | EN 1149-5, EN 13034, EN ISO 20471, EN ISO 14116, EN ISO 13688, EN 343 | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Orange, Navy | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Fixed Flame Retardant Cotton | ||
Outer Material 100% Polyester with FR Polyurethane Coated + AST | ||
Series Hedland | ||
Resistance Features Water Resistant, Flame Retardant, Anti-Static | ||
Closure Type Zip | ||
Standards/Approvals EN 1149-5, EN 13034, EN ISO 20471, EN ISO 14116, EN ISO 13688, EN 343 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SIONE Hedland Flame retardant, anti-static Hi-vis rain jacket has been stylishly designed in a two colour pattern and is equipped with flame retardant reflective tape. It is a very functional parka with two pockets, one chest pocket, one Napoleon pock
Exterior straight collar, provided for hood (hood available separately), YKK zip closure under flap with touch and close fastening, 1 patched chest pocket, 2 patched pockets with flap, 2 loops for gas detectors, 1 napoleon pocket, round sleeves, sleeve narrowing by touch and close fastening, drawstring in hem, slide-in zipper system for extra ease of use, flame retardant reflective tape (50mm), back length 85 cm (L)
Interior fixed flame retardant cotton lining, 1 inside pocket, Inside pocket for storage of hood, zipper in back lining for applying logo or personalisation, different linings/fleeces can be zipped in
Fabric SIOPOR® Fr Ast 100% polyester fabric with 100% FR PU coating + AST; ± 250 g/m²
