Sioen Hedland Navy, Orange Unisex Hi Vis Jacket, S
- RS Stock No.:
- 100-606
- Mfr. Part No.:
- 7223N3EF7279S
- Brand:
- Sioen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 100-606
- Mfr. Part No.:
- 7223N3EF7279S
- Brand:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Navy, Orange | |
| Gender | Unisex | |
| Lining Material | Cotton | |
| Series | Hedland | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN 1149-5:2018, EN 13034:2005 + A1:2009 Type PB (6), EN 343:2019/Class 3-3-X, EN ISO 20471:2013 +A1 2016/Class 3, EN ISO 14116:2015/Outer:IND. 1 - Inner:IND.3, EN ISO 13688:2013 | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Navy, Orange | ||
Gender Unisex | ||
Lining Material Cotton | ||
Series Hedland | ||
Resistance Features Waterproof | ||
Standards/Approvals EN 1149-5:2018, EN 13034:2005 + A1:2009 Type PB (6), EN 343:2019/Class 3-3-X, EN ISO 20471:2013 +A1 2016/Class 3, EN ISO 14116:2015/Outer:IND. 1 - Inner:IND.3, EN ISO 13688:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sioen hi-vis rain jacket has been stylishly designed in a two colour pattern and is equipped with flame retardant reflective tape. It is a very functional parka with two pockets, one chest pocket, one Napoleon pocket, one inside pocket and two loops for gas detection meters. In addition, the separately available hood can be attached to the standing collar or stored in the special inner pocket.
Flame retardant
Anti-static
Waterproof
