Sioen Dexter Orange Unisex Hi Vis Jacket, L
- RS Stock No.:
- 237-6841
- Mfr. Part No.:
- S101-722Z-L
- Brand:
- Sioen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-6841
- Mfr. Part No.:
- S101-722Z-L
- Brand:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | L | |
| Product Type | Hi Vis Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | 100% Polyester Fleece | |
| Outer Material | 100% Polyester | |
| Series | Dexter | |
| Resistance Features | Windproof | |
| Closure Type | Zip | |
| Standards/Approvals | EN ISO 20471, EN ISO 13688, annex II - § 1, § 3.7 | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size L | ||
Product Type Hi Vis Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Hooded No | ||
Lining Material 100% Polyester Fleece | ||
Outer Material 100% Polyester | ||
Series Dexter | ||
Resistance Features Windproof | ||
Closure Type Zip | ||
Standards/Approvals EN ISO 20471, EN ISO 13688, annex II - § 1, § 3.7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SIONE Dexter Hi-vis softshell jacket protects you against the wind thanks to the standing collar and sleeve narrowing with touch and close fastening. The inside of the softshell jacket has been fitted with one inside pocket and a soft fleece that keep
Exterior straight collar, zip closure with chin protection, 1 inset chest pocket with zip closure, 2 inset pockets with zip closure, round sleeves, sleeve narrowing by touch and close fastening, long zip pullers for extra comfort while opening the zipper, back length 75 cm (L)
Interior 1 inside pocket
Fabric 2-layer bonded softshell 100% polyester stretch + 100% polyester fleece inside; ± 250 g/m²
Related links
- Sioen Dexter Orange Unisex Hi Vis Jacket, S
- Sioen Dexter Orange Unisex Hi Vis Jacket, XL
- Sioen Dexter Orange Unisex Hi Vis Jacket, 2XL
- Sioen Dexter Orange Unisex Hi Vis Jacket, M
- Sioen Dexter Orange Unisex Hi Vis Jacket, 3XL
- Sioen Hedland Navy L
- Sioen Mildura Orange Unisex Hi Vis Jacket, L
- Sioen Talia Orange Women's Hi Vis Jacket, L
