Sioen Hedland Navy, Orange Unisex Hi Vis Jacket, 2XL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
237-6833
Mfr. Part No.:
S101-7223-2XL
Brand:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Product Type

Hi Vis Jacket

Size

2XL

Colour

Navy, Orange

Gender

Unisex

Hooded

No

Lining Material

Fixed Flame Retardant Cotton

Outer Material

100% Polyester with FR Polyurethane Coated + AST

Series

Hedland

Resistance Features

Anti-Static, Flame Retardant, Water Resistant

Closure Type

Zip

Standards/Approvals

EN 343, EN 1149-5, EN 13034, EN ISO 13688, EN ISO 14116, EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
MM
The SIONE Hedland Flame retardant, anti-static Hi-vis rain jacket has been stylishly designed in a two colour pattern and is equipped with flame retardant reflective tape. It is a very functional parka with two pockets, one chest pocket, one Napoleon pock

Exterior straight collar, provided for hood (hood available separately), YKK zip closure under flap with touch and close fastening, 1 patched chest pocket, 2 patched pockets with flap, 2 loops for gas detectors, 1 napoleon pocket, round sleeves, sleeve narrowing by touch and close fastening, drawstring in hem, slide-in zipper system for extra ease of use, flame retardant reflective tape (50mm), back length 85 cm (L)

Interior fixed flame retardant cotton lining, 1 inside pocket, Inside pocket for storage of hood, zipper in back lining for applying logo or personalisation, different linings/fleeces can be zipped in

Fabric SIOPOR® Fr Ast 100% polyester fabric with 100% FR PU coating + AST; ± 250 g/m²

  • RS Stock No. 2376838
  • Mfr. Part No. S101-7223-XL
Each
$440.21
  • RS Stock No. 0315323
  • Mfr. Part No. 278C/B/OF/2XL
Each
$410.43
  • RS Stock No. 2376835
  • Mfr. Part No. S101-7223-L
Each
$364.32
  • RS Stock No. 2547815
  • Mfr. Part No. S209A/O/2XL
Each
$579.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy