Sioen Jerica Orange Women's Hi Vis Jacket, XL
- RS Stock No.:
- 237-6818
- Mfr. Part No.:
- S101-547A-XL
- Brand:
- Sioen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-6818
- Mfr. Part No.:
- S101-547A-XL
- Brand:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Orange | |
| Gender | Women | |
| Hooded | No | |
| Lining Material | 100% Polyester Fleece | |
| Outer Material | 100% Polyester Fleece | |
| Series | Jerica | |
| Resistance Features | Waterproof, Hi-Vis | |
| Closure Type | Zip | |
| Standards/Approvals | Protection against cold based on essential safety requirements annex II - § 1, § 3.7, EN ISO 13688 : 2013, EN ISO 20471 : 2013 +A1 2016 / Class 3 | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size XL | ||
Product Type Hi Vis Jacket | ||
Colour Orange | ||
Gender Women | ||
Hooded No | ||
Lining Material 100% Polyester Fleece | ||
Outer Material 100% Polyester Fleece | ||
Series Jerica | ||
Resistance Features Waterproof, Hi-Vis | ||
Closure Type Zip | ||
Standards/Approvals Protection against cold based on essential safety requirements annex II - § 1, § 3.7, EN ISO 13688 : 2013, EN ISO 20471 : 2013 +A1 2016 / Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SIONE Jerica Ladies Hi-vis softshell with reflective strips has been specially designed for women. The chest pocket and the two side pockets are provided with zippers, while the sleeve narrowing is done with touch and close fastening.
Exterior straight collar, zip closure, 1 inset chest pocket, 2 patched pockets with zip closure, round sleeves, sleeve narrowing by touch and close fastening, reflective striping (50mm), back length 72 cm (L)
Interior 1 inside pocket
Fabric 2-layer bonded softshell 100% polyester stretch + 100% polyester fleece inside; ± 250 g/m²
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Sioen Jerica Orange Women's Hi Vis Jacket, S
- Sioen Jerica Orange Women's Hi Vis Jacket, M
- Sioen Jerica Orange Women's Hi Vis Jacket, 2XL
- Sioen Talia Orange Women's Hi Vis Jacket, XL
- Sioen Hedland Navy XL
- Sioen Mildura Orange Unisex Hi Vis Jacket, XL
- Sioen Dexter Orange Unisex Hi Vis Jacket, XL
- Sioen 725Z Unisex Hi Vis Jacket, XL












