Sioen Jerica Orange Women's Hi Vis Jacket, M

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
237-6816
Mfr. Part No.:
S101-547A-M
Brand:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Size

M

Product Type

Hi Vis Jacket

Colour

Orange

Gender

Women

Hooded

No

Lining Material

100% Polyester Fleece

Outer Material

Polyester

Series

Jerica

Resistance Features

Waterproof

Closure Type

Zip

Standards/Approvals

EN ISO 13688, EN ISO 20471, annex II - § 1, § 3.7

RoHS Status: Exempt

COO (Country of Origin):
CN
The SIONE Jerica Ladies Hi-vis softshell with reflective strips has been specially designed for women. The chest pocket and the two side pockets are provided with zippers, while the sleeve narrowing is done with touch and close fastening.

Exterior straight collar, zip closure, 1 inset chest pocket, 2 patched pockets with zip closure, round sleeves, sleeve narrowing by touch and close fastening, reflective striping (50mm), back length 72 cm (L)

Interior 1 inside pocket

Fabric 2-layer bonded softshell 100% polyester stretch + 100% polyester fleece inside; ± 250 g/m²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy