Sioen Mildura Orange Unisex Hi Vis Jacket, XL
- RS Stock No.:
- 237-6831
- Mfr. Part No.:
- S101-703Z-XL
- Brand:
- Sioen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-6831
- Mfr. Part No.:
- S101-703Z-XL
- Brand:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyamide (Sleeves), Mesh (Body) | |
| Outer Material | 100% Polyester (Cotton Touch) with 100% Polyurethane Laminate | |
| Series | Mildura | |
| Resistance Features | Windproof, Waterproof, Cold Resistant | |
| Closure Type | Zip | |
| Standards/Approvals | EN ISO 20471, EN ISO 13688, EN 343 | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size XL | ||
Product Type Hi Vis Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyamide (Sleeves), Mesh (Body) | ||
Outer Material 100% Polyester (Cotton Touch) with 100% Polyurethane Laminate | ||
Series Mildura | ||
Resistance Features Windproof, Waterproof, Cold Resistant | ||
Closure Type Zip | ||
Standards/Approvals EN ISO 20471, EN ISO 13688, EN 343 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SIONE Mildura Hi-vis rain jacket finished in two colours and provided with reflective tape, underarm ventilation, elastic wrist bands with narrowing and ergonomic zippers.
Exterior straight collar, detachable hood with chin protection and peak, zip closure under double flap with press studs, 2 inset chest pockets with zip closure, 2 inset pockets with zip closure and with flap, 1 sleeve pocket, 1 napoleon pocket, shaped sleeves, elasticated wristband with narrowing by touch and close fastening, underarm ventilation, drawstring in waist and hem, long zip pullers for extra comfort while opening the zipper
Interior fixed lining mesh in body and polyamide in sleeves, 1 inside pocket, Inside pocket for storage of hood, Zipper in back lining for applying logo or personalisation fabric SIOPOR® extra 100% polyester fabric (cotton touch) with 100% PU laminate; ± 205 g/m²
Related links
- Sioen Mildura Orange Unisex Hi Vis Jacket, 3XL
- Sioen Mildura Orange Unisex Hi Vis Jacket, S
- Sioen Mildura Orange Unisex Hi Vis Jacket, M
- Sioen Mildura Orange Unisex Hi Vis Jacket, L
- Sioen Mildura Orange Unisex Hi Vis Jacket, 2XL
- Sioen Hedland Navy XL
- Sioen Dexter Orange Unisex Hi Vis Jacket, XL
- Sioen 725Z Unisex Hi Vis Jacket, XL
